+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RH-CBCO 10W 110-250V BK

Heating element: heater; heatsink; 10W; 110÷230V; IP54

Manufacturer: WEIDMÜLLER

Manufacturer part number:
RH-CBCO 10W 110-250V BK
TME Symbol:
RH-CBCO-10W-BK

Specification

Manufacturer
WEIDMÜLLER
Type of heating element
heater
Version
heatsink
Heating capacity
10W
IP rating
IP54
Mounting
for DIN rail mounting
Inrush current max
1A
Body dimensions
29.5x75x45mm
Operating temperature
-40...70°C
Supply voltage
  • 110...230V
Gross weight182.93 g
Certificates
See other products in this category: Heating Elements WEIDMÜLLER
*
RH-CBCO 10W 110-250V BK
Product withdrawn from the offer
Use the specification table below to search for similar products