+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of encoder | incremental | |
Mounting | THT | |
Resolution | 20imp/revol. | |
Number of positions | 20 | |
Mechanical durability | 100000 cycles | |
Operating voltage | 5V DC | |
Max. operating current | 10mA | |
Operating temperature | -40...85°C | |
Shaft surface | D spring | |
Shaft length | 16mm | |
Shaft diameter | 6mm | |
Body dimensions | 11.7x12x4.5mm |