+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-2176415-2

Resistor: metal oxide; 220Ω; THT; 8W; ±5%; Ø8.5x41mm; axial; L: 41mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2-2176415-2
TME Symbol:
ROX8J220R

Specification

Manufacturer
TE Connectivity
Type of resistor
metal oxide
Resistance
220Ω
Mounting
THT
Power
8W
Tolerance
±5%
Body dimensions
Ø8.5x41mm
Leads
axial
Length
41mm
Diameter
8.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
2-2176415-2
0 in TME stock
Net price for quantities from 1600 pcs - 1.09 USDGross price for quantities from 1600 pcs - 1.09 USD
No. of pieces (Multiplicity: 1 600)