+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2176312-9

Resistor: thick film; 15kΩ; precise,high power; SMD; 0402; 100mW


Manufacturer: TE Connectivity

Manufacturer part number:
2176312-9

Alternative designations: 2176312-9

TME Symbol:
RP73PF1E15KBTDF

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
15kΩ
Kind of resistor
high power, precise
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
0.1W
Tolerance
±0.1%
Operating voltage
25V
Max. overload voltage
50V
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Gross weight0.023 g
Certificates
See other products in this category: SMD resistors TE Connectivity,
*
2176312-9
0 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 24000 pcs - 0.12 USDGross price for quantities from 24000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs