+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-1879351-3

Resistor: metal film; 160kΩ; THT; 1W; ±5%; Ø2.6x6.8mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
4-1879351-3
TME Symbol:
RR01J160KTB

Specification

Manufacturer
TE Connectivity
Type of resistor
metal film
Resistance
160kΩ
Mounting
THT
Power
1W
Tolerance
±5%
Body dimensions
Ø2.6x6.8mm
Leads
axial
Length
6.8mm
Diameter
2.6mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
4-1879351-3
0 in TME stock
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.