+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RR02J13RTB

Resistor: metal film; 13Ω; THT; 2W; ±5%; Ø3.5x9mm; axial; L: 9mm

Manufacturer: TE Connectivity

Manufacturer part number:
RR02J13RTB
TME Symbol:
RR02J13RTB

Specification

Manufacturer
TE Connectivity
Type of resistor
metal film
Resistance
13Ω
Mounting
THT
Power
2W
Tolerance
±5%
Body dimensions
Ø3.5x9mm
Leads
axial
Length
9mm
Diameter
3.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
RR02J13RTB
0 in TME stock
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 000)