+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1624245-2

Resistor: metal oxide; 470Ω; THT; 2W; ±5%; Ø4.5x11mm; axial; L: 11mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2-1624245-2
TME Symbol:
RSS2W470RJTB

Specification

Manufacturer
TE Connectivity
Type of resistor
metal oxide
Resistance
470Ω
Mounting
THT
Power
2W
Tolerance
±5%
Body dimensions
Ø4.5x11mm
Leads
axial
Length
11mm
Diameter
4.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
2-1624245-2
0 in TME stock
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 000)