+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | TE Connectivity | |
Type of resistor | metal oxide | |
Resistance | 100kΩ | |
Mounting | THT | |
Power | 5W | |
Tolerance | ±5% | |
Body dimensions | Ø8.5x24mm | |
Leads | axial | |
Length | 24mm | |
Diameter | 8.5mm |