+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1623741-6

Resistor: wire-wound; 47Ω; THT; 4W; ±10%; 20x6.4x6.4mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1623741-6
TME Symbol:
SBC247RK

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
47Ω
Mounting
THT
Power
4W
Tolerance
±10%
Body dimensions
20x6.4x6.4mm
Leads
axial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1623741-6
0 in TME stock
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
No. of pieces (Multiplicity: 1 000)