+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-1623743-8

Resistor: wire-wound; 10kΩ; THT; 9W; ±5%; 38x9x9mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
3-1623743-8
TME Symbol:
SBC810KJ

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
10kΩ
Mounting
THT
Power
9W
Tolerance
±5%
Body dimensions
38x9x9mm
Leads
axial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
3-1623743-8
0 in TME stock
Net price for quantities from 1000 pcs - 1.42 USDGross price for quantities from 1000 pcs - 1.42 USD
No. of pieces (Multiplicity: 1 000)