+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1676846-2

Resistor: wire-wound; 330Ω; THT; 4W; ±5%; Ø9x25mm; axial; L: 25mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1676846-2
TME Symbol:
SBCLF4220RJ

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
330Ω
Mounting
THT
Power
4W
Tolerance
±5%
Body dimensions
Ø9x25mm
Leads
axial
Length
25mm
Diameter
9mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1676846-2
0 in TME stock
Net price for quantities from 1000 pcs - 1.95 USDGross price for quantities from 1000 pcs - 1.95 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.