+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1623819-3

Resistor: metal film; 51mΩ; THT; 4W; ±1%; 18x6.4x6.4mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1-1623819-3
TME Symbol:
SBL4R051F

Specification

Manufacturer
TE Connectivity
Type of resistor
metal film
Resistance
51mΩ
Mounting
THT
Power
4W
Tolerance
±1%
Body dimensions
18x6.4x6.4mm
Leads
axial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1-1623819-3
0 in TME stock
Net price for quantities from 2000 pcs - 2.16 USDGross price for quantities from 2000 pcs - 2.16 USD
No. of pieces (Multiplicity: 2 000)