+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1623819-0

Resistor: metal film; 51mΩ; THT; 5W; ±5%; 25x6.4x6.4mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2-1623819-0
TME Symbol:
SBL5R051J

Specification

Manufacturer
TE Connectivity
Type of resistor
metal film
Resistance
51mΩ
Mounting
THT
Power
5W
Tolerance
±5%
Body dimensions
25x6.4x6.4mm
Leads
axial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
2-1623819-0
0 in TME stock
Net price for quantities from 2000 pcs - 1.08 USDGross price for quantities from 2000 pcs - 1.08 USD
No. of pieces (Multiplicity: 2 000)