+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDF-60J

Connector: DIN; socket; shielded; PIN: 6; angled 90°; on PCBs; THT

Manufacturer: Same Sky®

Manufacturer part number:
SDF-60J
TME Symbol:
SDF60J

Specification

Manufacturer
Same Sky®
Type of connector
DIN
Connector
socket
Connector variant
shielded
Number of pins
6
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Rated voltage
100V
Current rating
1A
Gross weight167 g
See other products in this category: DIN connectors Same Sky®,
*
SDF-60J
0 in TME stock
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 25 pcs - 2.69 USDGross price for quantities from 25 pcs - 2.69 USD
Net price for quantities from 40 pcs - 2.61 USDGross price for quantities from 40 pcs - 2.61 USD
Net price for quantities from 50 pcs - 2.55 USDGross price for quantities from 50 pcs - 2.55 USD
Net price for quantities from 100 pcs - 2.43 USDGross price for quantities from 100 pcs - 2.43 USD
Net price for quantities from 250 pcs - 2.32 USDGross price for quantities from 250 pcs - 2.32 USD
Net price for quantities from 500 pcs - 2.20 USDGross price for quantities from 500 pcs - 2.20 USD
Net price for quantities from 1000 pcs - 2.13 USDGross price for quantities from 1000 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)