+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111020001

Sensor: rotation; module; Grove; 4.5÷5.5VDC; Ch: 2; screw; encoder


Manufacturer: SEEED STUDIO

Manufacturer part number:
111020001
TME Symbol:
SEEED-111020001

Specification

Manufacturer
SEEED STUDIO
Type of sensor
rotation
Kit contents
module
Manufacturer series
Grove
Number of channels
2
Mounting
screw
Kind of sensor
encoder
Dimensions
20x20mm
Operating current
30mA
Information
product is not a working device, but only component
Interface
  • digital
  • Grove Interface (4-wire)
Supply voltage
  • 4.5...5.5V DC
Gross weight12.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards SEEED STUDIO,
See other products from this series.:
*
111020001
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD