+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | HELU | |
Type of wire | assembly | |
Kind of cable | SiD | |
Cable structure | 1x0.75mm2 | |
Core section | 0.75mm2 | |
Core structure | wire | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Wire insulation material | silicone | |
Insulation colour | green | |
Rated voltage | 0.3kV/0.5kV | |
Resistance to | most of chemical compounds, most of oils, ozone, to weather conditions, water | |
Package contents | 100m | |
Cable external diameter | 2.1mm | |
CPR standard | no classification | |
Kind of material | halogen free | |
Operating temperature | -60...180°C |