+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SJ1-3515

Connector: Jack 3,5mm; socket; female; unshielded,stereo; angled

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SJ1-3515
TME Symbol:
SJ13515

Specification

Manufacturer
Same Sky®
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Body colour
black
Number of pins
3
Current rating
1A
Rated voltage
12V
Connector variant
  • stereo
  • unshielded
Gross weight2 g
See other products in this category: Jack connectors Same Sky®,
*
SJ1-3515
0 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.36 USDGross price for quantities from 50 pcs - 1.36 USD
Net price for quantities from 79 pcs - 1.30 USDGross price for quantities from 79 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 120 pcs - 1.26 USDGross price for quantities from 120 pcs - 1.26 USD
Net price for quantities from 240 pcs - 1.20 USDGross price for quantities from 240 pcs - 1.20 USD
Net price for quantities from 360 pcs - 1.16 USDGross price for quantities from 360 pcs - 1.16 USD
Net price for quantities from 1080 pcs - 1.09 USDGross price for quantities from 1080 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.