+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of connector | Jack 3,5mm | |
Connector | socket | |
Kind of connector | female | |
Connector variant | unshielded | |
Spatial orientation | angled | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Body colour | black | |
Number of pins | 3 | |
Current rating | 1A | |
Rated voltage | 12V |