+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SJ1-3534NS

Connector: Jack 3,5mm; socket; female; shielded; angled; on PCBs

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SJ1-3534NS
TME Symbol:
SJ13534NS

Specification

Manufacturer
Same Sky®
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Connector variant
shielded
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Body colour
black
Number of pins
3
Current rating
0.3A
Rated voltage
12V
Gross weight421 g
See other products in this category: Jack connectors Same Sky®,
*
SJ1-3534NS
0 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.55 USDGross price for quantities from 25 pcs - 1.55 USD
Net price for quantities from 50 pcs - 1.51 USDGross price for quantities from 50 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
Net price for quantities from 200 pcs - 1.39 USDGross price for quantities from 200 pcs - 1.39 USD
Net price for quantities from 250 pcs - 1.37 USDGross price for quantities from 250 pcs - 1.37 USD
Net price for quantities from 400 pcs - 1.34 USDGross price for quantities from 400 pcs - 1.34 USD
Net price for quantities from 600 pcs - 1.30 USDGross price for quantities from 600 pcs - 1.30 USD
Net price for quantities from 1200 pcs - 1.26 USDGross price for quantities from 1200 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.