+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SJ-2509N

Connector: Jack 2,5mm; socket; female; unshielded,stereo; angled

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SJ-2509N
TME Symbol:
SJ2509N

Specification

Manufacturer
Same Sky®
Type of connector
Jack 2,5mm
Connector
socket
Kind of connector
female
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Body colour
black
Number of pins
3
Current rating
1A
Rated voltage
12V
Connector variant
  • stereo
  • unshielded
Gross weight1 g
See other products in this category: Jack connectors Same Sky®,
*
SJ-2509N
0 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.87 USDGross price for quantities from 500 pcs - 0.87 USD
Net price for quantities from 2500 pcs - 0.82 USDGross price for quantities from 2500 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.