+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SJ-435107

Connector: Jack 3,5mm; socket; female; shielded,stereo; angled

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SJ-435107
TME Symbol:
SJ435107

Specification

Manufacturer
Same Sky®
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Body colour
black
Number of pins
4
Current rating
1A
Rated voltage
12V
Connector variant
  • shielded
  • stereo
Gross weight2 g
See other products in this category: Jack connectors Same Sky®,
*
SJ-435107
840 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 120 pcs - 1.18 USDGross price for quantities from 120 pcs - 1.18 USD
Net price for quantities from 250 pcs - 1.13 USDGross price for quantities from 250 pcs - 1.13 USD
Net price for quantities from 360 pcs - 1.10 USDGross price for quantities from 360 pcs - 1.10 USD
Net price for quantities from 500 pcs - 1.09 USDGross price for quantities from 500 pcs - 1.09 USD
Net price for quantities from 600 pcs - 1.07 USDGross price for quantities from 600 pcs - 1.07 USD
Net price for quantities from 1080 pcs - 1.03 USDGross price for quantities from 1080 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 120 pcs