+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SJ-43515TS

Connector: Jack 3,5mm; socket; female; unshielded,stereo; angled

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SJ-43515TS
TME Symbol:
SJ43515TS

Specification

Manufacturer
Same Sky®
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Body colour
black
Number of pins
4
Current rating
0.3A
Rated voltage
16V
Connector variant
  • stereo
  • unshielded
Gross weight0.698 g
See other products in this category: Jack connectors Same Sky®,
*
SJ-43515TS
1080 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 250 pcs - 0.89 USDGross price for quantities from 250 pcs - 0.89 USD
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.82 USD
Net price for quantities from 5000 pcs - 0.78 USDGross price for quantities from 5000 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 270 pcs