+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SJ5-43502PM

Connector: Jack 3,5mm; socket; female; unshielded,stereo; PIN: 4

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SJ5-43502PM
TME Symbol:
SJ543502PM

Specification

Manufacturer
Same Sky®
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Mechanical mounting
for panel mounting
Electrical mounting
soldering
Body colour
black
Number of pins
4
Current rating
0.3A
Rated voltage
16V
Connector variant
  • stereo
  • unshielded
Gross weight2.8 g
See other products in this category: Jack connectors Same Sky®,
*
SJ5-43502PM
1000 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 5 pcs - 2.97 USDGross price for quantities from 5 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 25 pcs - 2.66 USDGross price for quantities from 25 pcs - 2.66 USD
Net price for quantities from 100 pcs - 2.50 USDGross price for quantities from 100 pcs - 2.50 USD
Net price for quantities from 250 pcs - 2.37 USDGross price for quantities from 250 pcs - 2.37 USD
Net price for quantities from 1000 pcs - 2.18 USDGross price for quantities from 1000 pcs - 2.18 USD
Net price for quantities from 5000 pcs - 2.03 USDGross price for quantities from 5000 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)