+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | |
Type of connector | Jack 2,5mm | |
Connector | plug | |
Kind of connector | male | |
Connector variant | stereo | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | soldering | |
Colour | black | |
Number of pins | 4 | |
Current rating | 1A | |
Rated voltage | 12V |