+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1623778-3

Resistor: metal film; 27kΩ; THT; 10W; ±5%; 60x12x20mm; radial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1-1623778-3
TME Symbol:
SPSR1027KJ

Specification

Manufacturer
TE Connectivity
Type of resistor
metal film
Resistance
27kΩ
Mounting
THT
Power
10W
Tolerance
±5%
Body dimensions
60x12x20mm
Leads
radial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1-1623778-3
0 in TME stock
Net price for quantities from 1200 pcs - 1.50 USDGross price for quantities from 1200 pcs - 1.50 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.