+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1879068-8

Resistor: wire-wound; 4.7Ω; THT; 40W; ±5%; 10.5x8x18mm; radial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1879068-8
TME Symbol:
SQBW404R7JFASTON

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
4.7Ω
Mounting
THT
Power
40W
Tolerance
±5%
Body dimensions
10.5x8x18mm
Leads
radial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1879068-8
0 in TME stock
Net price for quantities from 1020 pcs - 3.57 USDGross price for quantities from 1020 pcs - 3.57 USD
No. of pieces (Multiplicity: 1 020)
Minimum order quantity: 1 020.
Multiplicity: 1 020.