+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7-2176631-9

Resistor: wire-wound; 1.8kΩ; THT; 50W; ±5%; 90x19x19mm; radial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
7-2176631-9
TME Symbol:
SQBW501K8J

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
1.8kΩ
Mounting
THT
Power
50W
Tolerance
±5%
Body dimensions
90x19x19mm
Leads
radial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
7-2176631-9
0 in TME stock
Net price for quantities from 1080 pcs - 4.60 USDGross price for quantities from 1080 pcs - 4.60 USD
No. of pieces (Multiplicity: 1 080)
Minimum order quantity: 1 080.
Multiplicity: 1 080.