+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-2176632-0

Resistor: wire-wound; 43Ω; THT; 60W; ±5%; 90x18x20mm; radial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
4-2176632-0
TME Symbol:
SQBW6043RJ

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
43Ω
Mounting
THT
Power
60W
Tolerance
±5%
Body dimensions
90x18x20mm
Leads
radial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
4-2176632-0
0 in TME stock
Net price for quantities from 1080 pcs - 5.49 USDGross price for quantities from 1080 pcs - 5.49 USD
No. of pieces (Multiplicity: 1 080)
Minimum order quantity: 1 080.
Multiplicity: 1 080.