+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2176133-2

Resistor: metal oxide; 30Ω; THT; 10W; ±1%; 48x10x21mm; radial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2176133-2
TME Symbol:
SQHW1030RF

Specification

Manufacturer
TE Connectivity
Type of resistor
metal oxide
Resistance
30Ω
Mounting
THT
Power
10W
Tolerance
±1%
Body dimensions
48x10x21mm
Leads
radial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
2176133-2
0 in TME stock
Net price for quantities from 1000 pcs - 1.27 USDGross price for quantities from 1000 pcs - 1.27 USD
No. of pieces (Multiplicity: 1 000)