+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1623781-9

Resistor: metal oxide; 10kΩ; THT; 10W; ±5%; 9x13x52mm; radial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1623781-9
TME Symbol:
SQMR1010KJ

Specification

Manufacturer
TE Connectivity
Type of resistor
metal oxide
Resistance
10kΩ
Mounting
THT
Power
10W
Tolerance
±5%
Body dimensions
9x13x52mm
Leads
radial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1623781-9
0 in TME stock
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.