+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1623790-4

Resistor: metal oxide; 8kΩ; THT; 10W; ±1%; 35x16x12mm; radial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1623790-4
TME Symbol:
SQMR10S8K0F

Specification

Manufacturer
TE Connectivity
Type of resistor
metal oxide
Resistance
8kΩ
Mounting
THT
Power
10W
Tolerance
±1%
Body dimensions
35x16x12mm
Leads
radial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1623790-4
0 in TME stock
Net price for quantities from 1000 pcs - 2.33 USDGross price for quantities from 1000 pcs - 2.33 USD
No. of pieces (Multiplicity: 1 000)