+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1623785-6

Resistor: wire-wound; 680mΩ; THT; 10W; ±5%; 51x13x9mm; radial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1623785-6
TME Symbol:
SQMW10R68J

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
0.68Ω
Mounting
THT
Power
10W
Tolerance
±5%
Body dimensions
51x13x9mm
Leads
radial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1623785-6
0 in TME stock
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.