+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-1623789-5

Resistor: wire-wound; 62Ω; THT; 7W; ±5%; 39x13x9mm; radial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
3-1623789-5
TME Symbol:
SQMW762RJ

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
62Ω
Mounting
THT
Power
7W
Tolerance
±5%
Body dimensions
39x13x9mm
Leads
radial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
3-1623789-5
0 in TME stock
Net price for quantities from 3750 pcs - 0.40 USDGross price for quantities from 3750 pcs - 0.40 USD
No. of pieces (Multiplicity: 3 750)
Minimum order quantity: 3 750.
Multiplicity: 3 750.