+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1623793-8

Resistor: metal oxide; 330Ω; THT; 5W; ±10%; 22x10x9mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1-1623793-8
TME Symbol:
SQPR5330RK

Specification

Manufacturer
TE Connectivity
Type of resistor
metal oxide
Resistance
330Ω
Mounting
THT
Power
5W
Tolerance
±10%
Body dimensions
22x10x9mm
Leads
axial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1-1623793-8
0 in TME stock
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.