+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7-1623795-3

Resistor: wire-wound; 33Ω; THT; 15W; ±5%; 48x12.5x11.5mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
7-1623795-3
TME Symbol:
SQPW1533RJ

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
33Ω
Mounting
THT
Power
15W
Tolerance
±5%
Body dimensions
48x12.5x11.5mm
Leads
axial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
7-1623795-3
0 in TME stock
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
No. of pieces (Multiplicity: 1 000)