+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2176125-1

Resistor: metal oxide; 1.5Ω; THT; 20W; ±5%; 60x14x13.5mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2176125-1
TME Symbol:
SQPW201R5J

Specification

Manufacturer
TE Connectivity
Type of resistor
metal oxide
Resistance
1.5Ω
Mounting
THT
Power
20W
Tolerance
±5%
Body dimensions
60x14x13.5mm
Leads
axial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
2176125-1
0 in TME stock
Net price for quantities from 1000 pcs - 1.13 USDGross price for quantities from 1000 pcs - 1.13 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.