+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1623795-3

Resistor: wire-wound; 47mΩ; THT; 2W; ±5%; 18x7x7mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2-1623795-3
TME Symbol:
SQPW2R047J

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
47mΩ
Mounting
THT
Power
2W
Tolerance
±5%
Body dimensions
18x7x7mm
Leads
axial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
2-1623795-3
0 in TME stock
Net price for quantities from 2400 pcs - 0.26 USDGross price for quantities from 2400 pcs - 0.26 USD
No. of pieces (Multiplicity: 2 400)
Minimum order quantity: 2 400.
Multiplicity: 2 400.