+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1623797-3

Resistor: wire-wound; 12Ω; THT; 10W; ±5%; 48x10x10mm; radial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1-1623797-3
TME Symbol:
SQZW1012RJ

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
12Ω
Mounting
THT
Power
10W
Tolerance
±5%
Body dimensions
48x10x10mm
Leads
radial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1-1623797-3
0 in TME stock
Net price for quantities from 1080 pcs - 0.60 USDGross price for quantities from 1080 pcs - 0.60 USD
No. of pieces (Multiplicity: 1 080)
Minimum order quantity: 1 080.
Multiplicity: 1 080.