+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Aratas (Formerly Omron Components)
Manufacturer | Aratas (Formerly Omron Components) | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 10.1A / 250V AC | |
Switches features | with lever | |
Contacts configuration | SPDT | |
Max. contact resistance: | 30mΩ | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | SS | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | for PCB | |
Body dimensions | 19.8x10.2x6.4mm | |
Mechanical durability | 10000000 cycles | |
Operating temperature | -25...85°C | |
Operating Force | 0.39N | |
Lever length | 22.6mm | |
Electrical life | 50000 cycles | |
Min. insulation resistance | 0.1GΩ |