+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS-5-2T

Microswitch SNAP ACTION; 5A/125VAC; without lever; SPST-NC; SS


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
SS-5-2T
TME Symbol:
SS-5-2T

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 125V AC
Switches features
without lever
Contacts configuration
SPST-NC
Max. contact resistance:
30mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
SS
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
2.8x0.5mm
Body dimensions
19.8x6.4x10.2mm
Mechanical durability
30000000 cycles
Operating temperature
-25...85°C
Operating Force
1.47N
Electrical life
200000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
7.3mm
Gross weight1.683 g
Certificates
EAN code4536854068256
See other products from this series.:
*
SS-5-2T
178 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 2 pcs - 1.83 USDGross price for quantities from 2 pcs - 1.83 USD
Net price for quantities from 6 pcs - 1.66 USDGross price for quantities from 6 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 25 pcs - 1.53 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.47 USDGross price for quantities from 50 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
Net price for quantities from 200 pcs - 1.31 USDGross price for quantities from 200 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.18 USDGross price for quantities from 500 pcs - 1.18 USD
Net price for quantities from 1000 pcs - 1.09 USDGross price for quantities from 1000 pcs - 1.09 USD
Packaging method by the manufacturer:Tray = 100 pcs