+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer: ELCO SRL
Manufacturer | ELCO SRL | |
Type of relay | solid state | |
Control voltage | 90...280V AC | |
Max. operating current | 35A | |
Switched voltage | 48...600V AC | |
Relay variant | 3-phase | |
Mounting | for DIN rail mounting, on panel | |
Switching method | zero voltage switching | |
Body dimensions | 65x119x143mm | |
Manufacturer series | SSR270H | |
Indication | LED | |
Relay features | 2-phase control | |
Design | heatsink | |
Electrical connection | screw terminals | |
Operating temperature | -40...80°C |