+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02181008

Wrench tip; special; 8mm; 3/8"; alloy steel


Manufacturer: STAHLWILLE

Manufacturer part number:
02181008

Alternative designations: 02 18 10 08

TME Symbol:
ST-02181008

Specification

Manufacturer
STAHLWILLE
Type of wrench accessories
wrench tip
Kind of wrench
special
Socket size
8mm
Holder socket size - inch
3/8"
Material
alloy steel
Gross weight40 g
EAN code4018754139132
See other products in this category: Wrenches - accessories STAHLWILLE,
*
02181008
0 in TME stock
Net price for quantities from 1 pcs - 31.29 USDGross price for quantities from 1 pcs - 31.29 USD
Net price for quantities from 3 pcs - 30.17 USDGross price for quantities from 3 pcs - 30.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.