+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02480032

Wrench tip; torque,SPLINE; Spanner-inch: 1/2"; steel; 447aSP


Manufacturer: STAHLWILLE

Manufacturer part number:
02480032

Alternative designations: 02 48 00 32

TME Symbol:
ST-02480032

Specification

Manufacturer
STAHLWILLE
Type of wrench accessories
wrench tip
Kind of wrench
SPLINE, torque
Spanner size - inch
1/2"
Holder socket size - inch
3/8"
Material
steel
Plating material
oxidized
Manufacturer series
447aSP
Gross weight60 g
EAN code4018754134779
See other products in this category: Wrenches - accessories STAHLWILLE,
See other products from this series.:
*
02480032
0 in TME stock
Net price for quantities from 1 pcs - 47.19 USDGross price for quantities from 1 pcs - 47.19 USD
Net price for quantities from 3 pcs - 45.50 USDGross price for quantities from 3 pcs - 45.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.