+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58250080

Wrench tip; 3/4"; 24.5x28mm; Teeth: 30; QuickRelease,with ratchet

Manufacturer: STAHLWILLE

Manufacturer part number:
58250080

Alternative designations: 58 25 00 80

TME Symbol:
ST-58250080

Specification

Manufacturer
STAHLWILLE
Type of wrench accessories
wrench tip
Socket size - inch
3/4"
Holder socket size - mm
24.5x28mm
Number of teeth
30
Version
QuickRelease, with ratchet
Gross weight1.93 kg
EAN code4018754109616
See other products in this category: Wrenches - accessories STAHLWILLE,
*
58250080
0 in TME stock
Net price for quantities from 1 pcs - 420.23 USDGross price for quantities from 1 pcs - 420.23 USD
Net price for quantities from 3 pcs - 405.22 USDGross price for quantities from 3 pcs - 405.22 USD
No. of pieces (Multiplicity: 1)