+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58253020

Wrench tip; rattle; 1/2"; 14x18mm; Teeth: 36; max.200Nm


Manufacturer: STAHLWILLE

Manufacturer part number:
58253020

Alternative designations: 58 25 30 20

TME Symbol:
ST-58253020

Specification

Manufacturer
STAHLWILLE
Type of wrench accessories
wrench tip
Kind of wrench
rattle
Socket size - inch
1/2"
Holder socket size - mm
14x18mm
Number of teeth
36
Torque
max. 200Nm
Version
with switch
Gross weight326.94 g
EAN code4018754139637
See other products in this category: Wrenches - accessories STAHLWILLE,
*
58253020
1 in TME stock
Net price for quantities from 1 pcs - 101.22 USDGross price for quantities from 1 pcs - 101.22 USD
Net price for quantities from 3 pcs - 97.61 USDGross price for quantities from 3 pcs - 97.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.