+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58253105

Wrench tip; 3/8"; Socket size: 9x12mm; L: 260mm


Manufacturer: STAHLWILLE

Manufacturer part number:
58253105

Alternative designations: 58 25 31 05

TME Symbol:
ST-58253105

Specification

Manufacturer
STAHLWILLE
Type of wrench accessories
wrench tip
Socket size - inch
3/8"
Holder socket size - mm
9x12mm
Length
260mm
Version
insulated, with ratchet, with switch
Conform to the norm
VDE
Gross weight230 g
EAN code4018754253937
See other products in this category: Wrenches - accessories STAHLWILLE,
*
58253105
0 in TME stock
Net price for quantities from 1 pcs - 298.74 USDGross price for quantities from 1 pcs - 298.74 USD
Net price for quantities from 3 pcs - 288.07 USDGross price for quantities from 3 pcs - 288.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.