+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-01591 -AS

RFID cable tie; L: 200mm; W: 4.6mm; polyamide; black; 225N; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01591 -AS
TME Symbol:
T50RFIDCHA-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
RFID cable tie
Length
0.2m
Tie width
4.6mm
Tie material
polyamide
Colour
black
Tie strength
225N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-25...85°C
Frequency
13.56MHz
Conform to the norm
ATEX Ex
Gross weight1.62 g
Certificates

WATCH VIDEO

See other products in this category: Cable Ties HELLERMANNTYTON
*
111-01591 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products