+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB001-500-07BE

Connector: PCB terminal block; 24A; 250V; PIN: 7; angled 90°; 5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TB001-500-07BE
TME Symbol:
TB00150007BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.25kV
Number of pins
7
Spatial orientation
angled 90°
Electrical mounting
screw terminal, THT
Wire size
22AWG...12AWG
Body colour
blue
Contacts pitch
5mm
Gross weight7 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB001-500-07BE
0 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
Net price for quantities from 740 pcs - 0.50 USDGross price for quantities from 740 pcs - 0.50 USD
Net price for quantities from 1480 pcs - 0.48 USDGross price for quantities from 1480 pcs - 0.48 USD
Net price for quantities from 2960 pcs - 0.46 USDGross price for quantities from 2960 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.