+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB002V-500-05BE

Connector: PCB terminal block; 17.5A; 250V; PIN: 5; straight; 5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TB002V-500-05BE
TME Symbol:
TB002V50005BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.25kV
Number of pins
5
Spatial orientation
straight
Electrical mounting
screw terminal, THT
Wire size
22AWG...12AWG
Body colour
blue
Contacts pitch
5mm
Gross weight5 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB002V-500-05BE
0 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 250 pcs - 0.66 USDGross price for quantities from 250 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
Net price for quantities from 1200 pcs - 0.57 USDGross price for quantities from 1200 pcs - 0.57 USD
Net price for quantities from 2400 pcs - 0.54 USDGross price for quantities from 2400 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)