+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB006-508-19BE

Connector: PCB terminal block; 15A; 250V; PIN: 19; angled 90°

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TB006-508-19BE
TME Symbol:
TB00650819BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
15A
Rated voltage
0.25kV
Number of pins
19
Spatial orientation
angled 90°
Electrical mounting
screw terminal, THT
Wire size
26AWG...14AWG
Body colour
blue
Contacts pitch
5.08mm
Gross weight17 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB006-508-19BE
0 in TME stock
Net price for quantities from 1 pcs - 3.09 USDGross price for quantities from 1 pcs - 3.09 USD
Net price for quantities from 5 pcs - 2.93 USDGross price for quantities from 5 pcs - 2.93 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 25 pcs - 2.64 USDGross price for quantities from 25 pcs - 2.64 USD
Net price for quantities from 100 pcs - 2.46 USDGross price for quantities from 100 pcs - 2.46 USD
Net price for quantities from 250 pcs - 2.33 USDGross price for quantities from 250 pcs - 2.33 USD
Net price for quantities from 1000 pcs - 2.15 USDGross price for quantities from 1000 pcs - 2.15 USD
Net price for quantities from 5000 pcs - 2.00 USDGross price for quantities from 5000 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)